- RS Stock No.:
- 145-0250
- Brand:
- RS PRO
249 In stock for same day dispatch
Added
Price 1 Bag of 5
Kr. 54,44
(exc. VAT)
Kr. 68,05
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | Kr. 54,44 | Kr. 10,888 |
5 - 9 | Kr. 51,55 | Kr. 10,31 |
10 - 29 | Kr. 49,00 | Kr. 9,80 |
30 + | Kr. 45,77 | Kr. 9,154 |
*price indicative |
- RS Stock No.:
- 145-0250
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
RS Pro worm drive hose clips are made from the finest cold rolled steel with a special surface treatment. They are manufactured and BSI Kitemark certified according to British Standard 5315:1991.
The band is processed to erase any burrs from the edges and to increase strength ensuring a high destructive torque. The band thread is cold formed and results in smooth underside surface to optimize hose protection. It protects soft hoses from damage during installation, providing exterior hose wall protection. The housing is riveted for extra strength and provides smooth contact with the hose.
The band is processed to erase any burrs from the edges and to increase strength ensuring a high destructive torque. The band thread is cold formed and results in smooth underside surface to optimize hose protection. It protects soft hoses from damage during installation, providing exterior hose wall protection. The housing is riveted for extra strength and provides smooth contact with the hose.
Golden or Bright Silver Plating
Normal Serration or Full Serrations
Slotted Head or Phillips Head Screw
Thumb screw with or without PVC cover
Normal Serration or Full Serrations
Slotted Head or Phillips Head Screw
Thumb screw with or without PVC cover
Specifications
Attribute | Value |
---|---|
Inside Diameter | 30 → 40mm |
Clip Type | Worm Drive |
Material | Mild Steel |
Inside Diameter Minimum | 30mm |
Inside Diameter Maximum | 40mm |
Band Width | 40mm |
Screw/Bolt Head | Hex Screw |