Recently searched

    RS PRO Mild Steel Hex Screw Worm Drive, 50mm Band Width, 35 → 50mm ID

    RS PRO
    RS Stock No.:
    145-0252
    Brand:
    RS PRO
    View all Hose Clips & Jubilee Clips
    404 In stock for same day dispatch
    Add to Basket
    Bag(s)

    Added

    Price 1 Bag of 5

    kr 52,14

    (exc. VAT)

    kr 65,18

    (inc. VAT)

    Bag(s)Per BagPer unit*
    1 - 4kr 52,14kr 10,428
    5 - 9kr 49,50kr 9,90
    10 - 29kr 47,08kr 9,416
    30 +kr 43,89kr 8,778
    *price indicative
    RS Stock No.:
    145-0252
    Brand:
    RS PRO

    Legislation and Compliance

    COO (Country of Origin):
    TH

    Product Details

    RS PRO Mild Steel Hex Screw Worm Drive, 50 mm Band Width, 35 mm - 50 mm Inside Diameter


    Use this RS PRO worm drive clip to hold your flexible hose in place. The screw thread latches into the grooves on the clip band as you tighten, creating a secure clamp that you can adjust to fit your hose.
    It's made from cold-formed mild steel to create a smooth band surface. This burr-free design helps prevent damage to the hose while installing and using the clip. The steel is plated with zinc to increase corrosion resistance, making this a good choice for tough industrial environments. The worm drive is riveted onto the clip for added durability.
    A worm drive clip like this one is useful for fastening industrial hydraulic, suction and distribution hoses in place. It's also suitable for domestic applications.

    Features and Benefits


    • Band width of 50 mm
    • Worm drive clip type
    • Minimum inside diameter of 35 mm
    • Maximum inside diameter of 50 mm
    • Mild steel material
    • Hex screw


    Specifications

    Attribute
    Value
    Inside Diameter35 → 50mm
    Clip TypeWorm Drive
    MaterialMild Steel
    Inside Diameter Minimum35mm
    Inside Diameter Maximum50mm
    Band Width50mm
    Screw/Bolt HeadHex Screw
    404 In stock for same day dispatch
    Add to Basket
    Bag(s)

    Added

    Price 1 Bag of 5

    kr 52,14

    (exc. VAT)

    kr 65,18

    (inc. VAT)

    Bag(s)Per BagPer unit*
    1 - 4kr 52,14kr 10,428
    5 - 9kr 49,50kr 9,90
    10 - 29kr 47,08kr 9,416
    30 +kr 43,89kr 8,778
    *price indicative