- RS Stock No.:
- 145-0264
- Brand:
- RS PRO
556 In stock for same day dispatch
Added
Price 1 Bag of 5
Kr. 118,88
(exc. VAT)
Kr. 148,60
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | Kr. 118,88 | Kr. 23,776 |
5 - 9 | Kr. 112,66 | Kr. 22,532 |
10 - 29 | Kr. 106,88 | Kr. 21,376 |
30 + | Kr. 99,88 | Kr. 19,976 |
*price indicative |
- RS Stock No.:
- 145-0264
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
RS PRO Stainless Steel Hex Screw Worm Drive, 9.5 mm Band Width, 9.5 mm - 12 mm Inside Diameter
Need a hose fastener that's suitable for outdoor applications? This RS PRO metal clip is made from American Iron and Steel Institute (AISI) grade 304 stainless steel for durability in tough conditions. This type of steel is hardened with chrome and nickel to improve resistance to corrosion and oxidisation, making it suitable for a wide range of heavy-duty applications.
The band of the clip is stamped at regular intervals for a secure grip from the screw thread on the worm drive. The inside of the band has a smooth surface to prevent damage to the hose material.
A stainless steel clip such as this one is commonly used in the gas, oil and food industries. You'll find it on hoses in hydraulic machinery and irrigation systems.
The band of the clip is stamped at regular intervals for a secure grip from the screw thread on the worm drive. The inside of the band has a smooth surface to prevent damage to the hose material.
A stainless steel clip such as this one is commonly used in the gas, oil and food industries. You'll find it on hoses in hydraulic machinery and irrigation systems.
Features and Benefits
• Band width of 9.5 mm
• Worm drive clip type
• Minimum inside diameter of 9.5 mm
• Maximum inside diameter of 12 mm
• A2 304 stainless steel material
• Hex screw
• Worm drive clip type
• Minimum inside diameter of 9.5 mm
• Maximum inside diameter of 12 mm
• A2 304 stainless steel material
• Hex screw
Specifications
Attribute | Value |
---|---|
Inside Diameter | 9.5 → 12mm |
Clip Type | Worm Drive |
Material | Stainless Steel |
Inside Diameter Minimum | 9.5mm |
Inside Diameter Maximum | 12mm |
Band Width | 9.5mm |
Stainless Steel Type | A2 304 |
Screw/Bolt Head | Hex Screw |