- RS Stock No.:
- 145-0273
- Brand:
- RS PRO
293 In stock for same day dispatch
Added
Price 1 Bag of 5
Kr. 157,19
(exc. VAT)
Kr. 196,49
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | Kr. 157,19 | Kr. 31,438 |
5 - 9 | Kr. 149,38 | Kr. 29,876 |
10 - 29 | Kr. 141,57 | Kr. 28,314 |
30 + | Kr. 132,00 | Kr. 26,40 |
*price indicative |
- RS Stock No.:
- 145-0273
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
RS PRO Stainless Steel Hex Screw Worm Drive, 12 mm Band Width, 35 mm - 50 mm Inside Diameter
Fix your flexible hose in place with these metal clips from RS PRO. They're made from American Iron and Steel Institute (AISI) 304-grade stainless steel that's strengthened with nickel and chrome to improve corrosion resistance and durability. This makes them suitable for a range of applications in harsh environments, both indoors and outdoors.
The clips are quick and easy to install as they use a simple worm drive mechanism that you can tighten with a slotted screwdriver or a hex tool and the threads hold the clip firmly in place. Thanks to the raised-edge design with no perforations, each clip has a smooth surface inside the band to reduce damage to your hose. Use them on garden and pond hoses, food processing equipment and agricultural machinery.
The clips are quick and easy to install as they use a simple worm drive mechanism that you can tighten with a slotted screwdriver or a hex tool and the threads hold the clip firmly in place. Thanks to the raised-edge design with no perforations, each clip has a smooth surface inside the band to reduce damage to your hose. Use them on garden and pond hoses, food processing equipment and agricultural machinery.
Features and Benefits
• Band width of 12 mm
• Worm drive clip type
• Inside diameter of 35 to 50 mm
• Maximum inside diameter of 50 mm
• Minimum inside diameter of 35 mm
• Stainless steel material
• Hex screw/bolt head
• A2 304 stainless steel type
• Worm drive clip type
• Inside diameter of 35 to 50 mm
• Maximum inside diameter of 50 mm
• Minimum inside diameter of 35 mm
• Stainless steel material
• Hex screw/bolt head
• A2 304 stainless steel type
Specifications
Attribute | Value |
---|---|
Inside Diameter | 35 → 50mm |
Clip Type | Worm Drive |
Material | Stainless Steel |
Inside Diameter Minimum | 35mm |
Inside Diameter Maximum | 50mm |
Band Width | 12mm |
Stainless Steel Type | A2 304 |
Screw/Bolt Head | Hex Screw |
- RS Stock No.:
- 145-0273
- Brand:
- RS PRO