- RS Stock No.:
- 189-4529
- Mfr. Part No.:
- OET12.8RER
- Brand:
- Oetiker
119 In stock for same day dispatch
Added
Price 1 Bag of 5
Kr. 70,99
(exc. VAT)
Kr. 88,74
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | Kr. 70,99 | Kr. 14,198 |
*price indicative |
- RS Stock No.:
- 189-4529
- Mfr. Part No.:
- OET12.8RER
- Brand:
- Oetiker
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Fitted with stainless steel insert ring
Insert ring completely protects the hose from damage
Insert ring completely protects the hose from damage
Specifications
Attribute | Value |
---|---|
Inside Diameter | 10.3 → 12.3mm |
Clip Type | O Clip |
Material | Stainless Steel |
Inside Diameter Minimum | 10.3mm |
Inside Diameter Maximum | 12.3mm |
Band Width | 7.4mm |
Stainless Steel Type | 1.4301 / UNS S30400 |