Oetiker Stainless Steel Stepless O Clip, 7mm Band Width, 20.3 → 23.5mm ID

Subtotal (1 bag of 5 units)*

Kr.68 70 

(exc. VAT)

Kr.85 88 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 86 unit(s) ready to ship
  • Plus 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +Kr. 68,70Kr. 13,74

*price indicative

RS Stock No.:
189-4571
Mfr. Part No.:
OET16700028
Brand:
Oetiker
Find similar products by selecting one or more attributes.
Select all

Brand

Oetiker

Inside Diameter

20.3 → 23.5mm

Clip Type

Stepless O Clip

Material

Stainless Steel

Inside Diameter Minimum

20.3mm

Inside Diameter Maximum

23.5mm

Band Width

7mm

Stainless Steel Type

1.4301 / UNS S30400

COO (Country of Origin):
DE
Corrosion resistance
Narrow band: concentrates transmission of clamping force, less weight
Stepless over 360°: uniform compression or uniform surface pressure
Clamp ear: compensates for component tolerances, adjustable surface pressure
Dimple: increases clamping force, spring-effect compensates for changes in diameter due to thermal expansion
Burr-free strip edges: reduced risk of damage to parts being clamped

Related links