HI-GRIP A2/304 Stainless Steel Slotted Screw Hose Clip, 0.9mm Band Width, 240mm ID
- RS Stock No.:
- 268-1325
- Mfr. Part No.:
- HGS240BP
- Brand:
- HI-GRIP
Available to back order for despatch 09.08.2024
Price Each (In a Pack of 75)
Kr. 128,95
(exc. VAT)
Kr. 161,19
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
75 - 300 | Kr. 128,95 | Kr. 9 671,25 |
375 - 675 | Kr. 122,502 | Kr. 9 187,65 |
750 - 2175 | Kr. 116,054 | Kr. 8 704,05 |
2250 + | Kr. 108,318 | Kr. 8 123,85 |
*price indicative
- RS Stock No.:
- 268-1325
- Mfr. Part No.:
- HGS240BP
- Brand:
- HI-GRIP
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The HI-GRIP general purpose worm drive hose clip is widely regarded for their quality, durability to withstand a great deal of abuse. It is manufactured to exceed BS5315, which has the highest requirements of any of the international standards and tests sealing ability, clamping force and torque. Also has BSI Kite mark and NATO approval and exceeds all operational requirements of the relevant DIN and SAE standards.
18/8 marine quality stainless steel
Ideal for salt water and other corrosive environments
Ideal for salt water and other corrosive environments
Specifications
Attribute | Value |
---|---|
Inside Diameter | 240mm |
Clip Type | Hose Clip |
Material | A2/304 Stainless Steel |
Inside Diameter Minimum | 210mm |
Inside Diameter Maximum | 240mm |
Band Width | 0.9mm |
Screw/Bolt Head | Slotted Screw |