Subtotal (1 bag of 10 units)*
Kr. 54,80
(exc. VAT)
Kr. 68,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 54,80 | Kr. 5,48 |
*price indicative
- RS Stock No.:
- 263-3248
- Mfr. Part No.:
- M10LCFX
- Brand:
- Parker
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
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Accessory Type | Nut | |
| Material | Stainless Steel | |
| Food Grade | No | |
| Outside Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Accessory Type Nut | ||
Material Stainless Steel | ||
Food Grade No | ||
Outside Diameter 10mm | ||
RoHS Status: Exempted
The Parker Ermeto DIN fitting components for high pressure hydraulic tube fittings are indispensable items in order to build up a complete fitting series (EO-PSR, EO-2, EO2-FORM). The shape is nut 24° cone end and product series is light. The tube outside diameter is 10 mm and connection thread size is M16 x 1.5. The construction material is steel. Suitable for general hydraulic applications.
Shape is nut 24° cone end
Product series is light
Tube outside diameter is 10 mm
Connection thread size is M16 x 1.5
Construction material is steel