Parker Nut 38 mm OD

Subtotal (1 unit)*

Kr. 105,38

(exc. VAT)

Kr. 131,72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 105,38

*price indicative

RS Stock No.:
263-3280
Mfr. Part No.:
M38SCFX
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Accessory Type

Nut

Product Type

Hydraulic Fitting

Material

Stainless Steel

Food Grade

No

Outside Diameter

38mm

RoHS Status: Exempted

COO (Country of Origin):
DE
The Parker Ermeto DIN fitting components for high pressure hydraulic tube fittings are indispensable items in order to build up a complete fitting series (EO-PSR, EO-2, EO2-FORM). The shape is nut 24° cone end and product series is light. The tube outside diameter is 38 mm and connection thread size is M52 x 2.0. The construction material is steel. Suitable for general hydraulic applications.

Shape is nut 24° cone end

Product series is heavy

Tube outside diameter is 38 mm

Connection thread size is M52 x 2.0

Construction material is steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy