Subtotal (1 box of 5 units)*
Kr. 200,43
(exc. VAT)
Kr. 250,54
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 200,43 | Kr. 40,086 |
*price indicative
- RS Stock No.:
- 274-5977
- Mfr. Part No.:
- TXS18
- Brand:
- Parker
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
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Accessory Type | Tubing Sleeve | |
| Material | Steel | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Outside Diameter | 24.6mm | |
| Overall Length | 17.3mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Accessory Type Tubing Sleeve | ||
Material Steel | ||
Chemical Resistant No | ||
Food Grade No | ||
Outside Diameter 24.6mm | ||
Overall Length 17.3mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Parker Triple Lok Sleeve is a tube fitting part with high temperature and high pressure capabilities, which makes it a reliable solution for hydraulic applications.
Improved performance
Robust design
Related links
- Parker Blanking Plug 19 mm OD x 17.3mm
- Parker Tubing Sleeve 38.9 mm OD x 23.1mm
- Parker Tubing Sleeve 45.2 mm OD x 23.1mm
- Parker Tubing Sleeve 27.8 mm OD x 19mm
- Parker Tubing Sleeve 10.4 mm OD x 11.2mm
- Parker Tubing Sleeve 17.3 mm OD x 14.2mm
- Parker Tubing Sleeve 38.9 mm OD x 28.4mm
- Parker Tubing Sleeve 25 mm OD x 17mm