Parker Tubing Sleeve 38.9 mm OD x 28.4mm

Subtotal (1 unit)*

Kr. 66,35

(exc. VAT)

Kr. 82,94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 66,35

*price indicative

RS Stock No.:
274-5982
Mfr. Part No.:
TXS30
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Accessory Type

Tubing Sleeve

Product Type

Hydraulic Fitting

Material

Steel

Chemical Resistant

No

Food Grade

No

Outside Diameter

38.9mm

Overall Length

28.4mm

RoHS Status: Exempted

COO (Country of Origin):
DE
The Parker Triple Lok Sleeve is a tube fitting part with high temperature and high pressure capabilities, which makes it a reliable solution for hydraulic applications.

Improved performance

Robust design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy