Subtotal (1 unit)*
Kr. 314,14
(exc. VAT)
Kr. 392,68
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 314,14 |
*price indicative
- RS Stock No.:
- 274-5981
- Mfr. Part No.:
- TXS28
- Brand:
- Parker
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
| Brand | Parker | |
| Accessory Type | Tubing Sleeve | |
| Product Type | Hydraulic Fitting | |
| Material | Steel | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Outside Diameter | 38.9mm | |
| Overall Length | 23.1mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Accessory Type Tubing Sleeve | ||
Product Type Hydraulic Fitting | ||
Material Steel | ||
Chemical Resistant No | ||
Food Grade No | ||
Outside Diameter 38.9mm | ||
Overall Length 23.1mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Parker Triple Lok Sleeve is a tube fitting part with high temperature and high pressure capabilities, which makes it a reliable solution for hydraulic applications.
Improved performance
Robust design
Related links
- Parker Tubing Sleeve 38.9 mm OD x 28.4mm
- Parker Tubing Sleeve 45.2 mm OD x 23.1mm
- Parker Tubing Sleeve 27.8 mm OD x 19mm
- Parker Tubing Sleeve 10.4 mm OD x 11.2mm
- Parker Tubing Sleeve 17.3 mm OD x 14.2mm
- Parker Tubing Sleeve 25 mm OD x 17mm
- Parker Tubing Sleeve 24.6 mm OD x 17.3mm
- Parker Tubing Sleeve 12.7 mm OD x 12.7mm