Parker SensoControl Test Points 14 mm OD x 47mm

Subtotal (1 box of 5 units)*

Kr. 1 713,03

(exc. VAT)

Kr. 2 141,29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 1 713,03Kr. 342,606

*price indicative

RS Stock No.:
279-8392
Mfr. Part No.:
EMA3/1/8EDCF
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Accessory Type

SensoControl Test Points

Product Type

Hydraulic Fitting

Material

Steel

Chemical Resistant

Yes

Outside Diameter

14mm

Overall Length

47mm

RoHS Status: Exempted

COO (Country of Origin):
PL
The Parker SensoControl test points is the monitoring and inspection, and also sampling, of high, low and vacuum systems. They are used for venting cylinders and hydraulic installations.

Robust and reliable

Measurement, testing and switching devices are simple to connect, saving the user much time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy