Parker Hydraulic DIN Fitting 18.3 mm OD x 3mm

Subtotal (1 box of 10 units)*

Kr. 948,26

(exc. VAT)

Kr. 1 185,32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 948,26Kr. 94,826

*price indicative

RS Stock No.:
280-7584
Mfr. Part No.:
KDS18X
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Fitting

Accessory Type

Hydraulic DIN Fitting

Material

Nitrile Rubber (NBR), Steel

Chemical Resistant

Yes

Outside Diameter

18.3mm

Overall Length

3mm

RoHS Status: Exempted

COO (Country of Origin):
DE
The Parker Soft Sealing Ring for Banjo fitting is an accessories for Ermeto hydraulic DIN fittings. It is suitable for general hydraulic applications.

Leak free system

Compliance to DIN ISO 8434

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy