Parker Hydraulic DIN Fitting 12.3 mm OD x 3mm
- RS Stock No.:
- 280-7583
- Mfr. Part No.:
- KDS12X
- Brand:
- Parker
Subtotal (1 box of 20 units)*
Kr. 1 459,74
(exc. VAT)
Kr. 1 824,68
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 1 459,74 | Kr. 72,987 |
*price indicative
- RS Stock No.:
- 280-7583
- Mfr. Part No.:
- KDS12X
- Brand:
- Parker
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
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Accessory Type | Hydraulic DIN Fitting | |
| Material | Steel, Nitrile Rubber (NBR) | |
| Chemical Resistant | Yes | |
| Outside Diameter | 12.3mm | |
| Overall Length | 3mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Accessory Type Hydraulic DIN Fitting | ||
Material Steel, Nitrile Rubber (NBR) | ||
Chemical Resistant Yes | ||
Outside Diameter 12.3mm | ||
Overall Length 3mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The Parker Soft Sealing Ring for Banjo fitting is an accessories for Ermeto hydraulic DIN fittings. It is suitable for general hydraulic applications.
Leak free system
Compliance to DIN ISO 8434
Related links
- Parker Hydraulic DIN Fitting 18.3 mm OD x 3mm
- Parker Hydraulic DIN Fitting 15 mm OD x 17mm
- Parker Hydraulic DIN Fitting 10 mm OD x 32mm
- Parker Hydraulic DIN Fitting 8 mm OD x 16.5mm
- Parker Hydraulic DIN Fitting 8 mm OD x 14.5mm
- Parker Hydraulic DIN Fitting 12 mm OD x 43mm
- Parker Hydraulic DIN Fitting 38 mm OD x 32.5mm
- Parker Hydraulic DIN Fitting 22 mm OD x 44mm