Parker Hydraulic DIN Fitting 18 mm OD x 40mm
- RS Stock No.:
- 284-1727
- Mfr. Part No.:
- TR18/10/18LCFX
- Brand:
- Parker
Subtotal (1 box of 10 units)*
Kr. 4 174,80
(exc. VAT)
Kr. 5 218,50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 4 174,80 | Kr. 417,48 |
*price indicative
- RS Stock No.:
- 284-1727
- Mfr. Part No.:
- TR18/10/18LCFX
- Brand:
- Parker
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
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Accessory Type | Hydraulic DIN Fitting | |
| Material | Steel | |
| Chemical Resistant | Yes | |
| Outside Diameter | 18mm | |
| Overall Length | 40mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Accessory Type Hydraulic DIN Fitting | ||
Material Steel | ||
Chemical Resistant Yes | ||
Outside Diameter 18mm | ||
Overall Length 40mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The Parker EO Tee Reducer is a crucial component in the Ermeto DIN tube to tube high pressure hydraulic tube fittings. The main function of Ermeto DIN tube to tube high pressure hydraulic tube fitting is to connect different numbers of tubes.
High corrosion resistance
Compliance to DIN ISO 8434
Related links
- Parker Hydraulic DIN Fitting 18 mm OD x 40mm
- Parker Hydraulic DIN Fitting 28 mm OD x 40mm
- Parker Hydraulic DIN Fitting 18 mm OD x 18mm
- Parker Hydraulic DIN Fitting 18 mm OD x 43.5mm
- Parker Hydraulic DIN Fitting 18 mm OD
- Parker Hydraulic DIN Fitting 28 mm OD x 47mm
- Parker Hydraulic DIN Fitting 10 mm OD x 15.5mm
- Parker Hydraulic DIN Fitting 10 mm OD x 32mm