SKF TMJL 100, Single Speed, Hydraulic Hand Pump, 800cm³, 1000 bar
- RS Stock No.:
- 308-457
- Mfr. Part No.:
- TMJL 100
- Brand:
- SKF
Subtotal (1 unit)*
Kr.28 329 56
(exc. VAT)
Kr.35 411 95
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 30. desember 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 28 329,56 |
*price indicative
- RS Stock No.:
- 308-457
- Mfr. Part No.:
- TMJL 100
- Brand:
- SKF
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
| Brand | SKF | |
| Maximum Operating Pressure | 1000 bar | |
| Single Or Two Speed | Single | |
| Pump Type | Hydraulic | |
| Usable Oil Capacity | 800cm³ | |
| Displacement per Stroke 1st Stage | 10ml | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Maximum Operating Pressure 1000 bar | ||
Single Or Two Speed Single | ||
Pump Type Hydraulic | ||
Usable Oil Capacity 800cm³ | ||
Displacement per Stroke 1st Stage 10ml | ||
RoHS Status: Exempted
- COO (Country of Origin):
- GB
The SKF Hydraulic pump with large oil container is mainly intended for use with hydraulic nuts up to size HMV 92Eto mount bearings or components where a maximum pressure of 100 MPa(14,500 psi) is required. It can be used for oil injection applications for removing rolling element bearings and is suitable for use with SKF Hydraulic Assisted Pullers TMHP series.
Oil container capacity 800 cm³ (48 in³)
Fitted with a pressure gauge
Packed in a sturdy protective case
Supplied with an extra litre of fluid
Fitted with a pressure gauge
Packed in a sturdy protective case
Supplied with an extra litre of fluid
Related links
- SKF TMJL 100DU Hydraulic Hand Pump 1000 bar
- SKF TMJL 50DU Hydraulic Hand Pump 500 bar
- SKF TMJL 50 Hydraulic Hand Pump 500 bar
- SKF 729124 DU Hydraulic Hand Pump 1000 bar
- RS PRO Single Speed 2.1L, 700bar
- SKF 226400 E/400 Hydraulic Hand Pump 4000 bar
- SKF THAP 300E/K10 Hydraulic Hand Pump, 3000 bar
- SKF THAP 030E Hydraulic Hand Pump, 300 bar