ParkerAluminium Hydraulic Pipe Clamp for 6.4 mm OD Tube, RAA106.4X

Subtotal (1 box of 25 units)*

Kr. 1 035,32

(exc. VAT)

Kr. 1 294,15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 1 035,32Kr. 41,413

*price indicative

RS Stock No.:
281-2664
Mfr. Part No.:
RAA106.4X
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Compatible Tube Outside Diameter

6.4mm

Product Type

Hydraulic Pipe Clamp

Clamp Spacing

20mm

Maximum Operating Temperature

300°C

Minimum Operating Temperature

-30°C

Material

Aluminium

Standards/Approvals

DIN 3015

RoHS Status: Exempted

The Parker Clamp is a EO tube clamp which is designed according to DIN 3015-1 standard to meet normal mechanical requirements. This clamp is constructed with aluminium material. The function of tube clamp is the fixing of straight tubes, bent tubes and hoses.

Re set capability

High tensile strength

Excellent resistance to cold

Very high abrasion resistance

Related links