WIKA Hydraulic Pressure Indicator 7335673

Subtotal (1 unit)*

Kr.9 014 74 

(exc. VAT)

Kr.11 268 42 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 9 014,74

*price indicative

RS Stock No.:
222-9062
Mfr. Part No.:
7335673
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Series

CPT62

Display Type

LCD

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The WIKA reference pressure sensor of model CPT6200 is particularly suitable as a test instrument for applications such as process technology, machine building, etc. The digital indicator automatically detects the measuring range of the connected pressure sensor and guarantees a highly accurate pressure measurement.

High accuracy up to 0.2%, optionally 0.1% (incl. calibration certificate)
It can be used for pressure tests
It can be used in measurement and control laboratories

Related links