WIKA Hydraulic Pressure Indicator 7372004
- RS Stock No.:
- 222-9070
- Mfr. Part No.:
- 7372004
- Brand:
- WIKA
Subtotal (1 unit)*
Kr.9 014 74
(exc. VAT)
Kr.11 268 42
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 26. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 9 014,74 |
*price indicative
- RS Stock No.:
- 222-9070
- Mfr. Part No.:
- 7372004
- Brand:
- WIKA
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
| Brand | WIKA | |
| Series | CPT62 | |
| Display Type | LCD | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Series CPT62 | ||
Display Type LCD | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The WIKA reference pressure sensor of model CPT6200 is particularly suitable as a test instrument for applications such as process technology, machine building, etc. The digital indicator automatically detects the measuring range of the connected pressure sensor and guarantees a highly accurate pressure measurement.
High accuracy up to 0.2%, optionally 0.1% (incl. calibration certificate)
It can be used for pressure tests
It can be used in measurement and control laboratories
It can be used for pressure tests
It can be used in measurement and control laboratories
Related links
- WIKA Hydraulic Pressure Indicator 7335444
- WIKA Hydraulic Pressure Indicator 7253546
- WIKA Hydraulic Pressure Indicator 7244955
- WIKA Hydraulic Pressure Indicator 7335371
- WIKA Hydraulic Pressure Indicator 7335673
- WIKA Hydraulic Pressure Indicator 7335699
- WIKA Hydraulic Pressure Indicator 7280380
- WIKA Hydraulic Pressure Indicator 7454485