Stauff SAE-Profile Flanges BM-605-W66 M16 x 55

Subtotal (1 unit)*

Kr. 374,36

(exc. VAT)

Kr. 467,95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 374,36

*price indicative

RS Stock No.:
296-476
Mfr. Part No.:
BM-605-W66
Brand:
Stauff
Find similar products by selecting one or more attributes.
Select all

Brand

Stauff

Connection Size

M16 x 55

Product Type

SAE-Profile Flanges

Standards/Approvals

No

COO (Country of Origin):
CN
The Stauff Flange Clamp 6000 PSI Size 1-1/2 inch Carbon Steel C6F is built for high-pressure hydraulic applications, ensuring secure and durable connections. Made from strong carbon steel, it offers excellent strength and reliability in demanding environments.

Corrosion resistant for long term performance

Suitable for high pressure hydraulic systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy