Stauff SAE-Profile Flanges BM-301-W66 M8 x 25
- RS Stock No.:
- 296-508
- Mfr. Part No.:
- BM-301-W66
- Brand:
- Stauff
Subtotal (1 unit)*
Kr. 64,70
(exc. VAT)
Kr. 80,88
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 64,70 |
*price indicative
- RS Stock No.:
- 296-508
- Mfr. Part No.:
- BM-301-W66
- Brand:
- Stauff
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
| Brand | Stauff | |
| Connection Size | M8 x 25 | |
| Product Type | SAE-Profile Flanges | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stauff | ||
Connection Size M8 x 25 | ||
Product Type SAE-Profile Flanges | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Stauff Flange Clamp 3000 PSI Size 1/2 inch Carbon Steel C6F is designed for secure and leak-free connections in high-pressure hydraulic systems. Made from durable carbon steel, it offers excellent strength and longevity in demanding applications.
Precision fit for secure clamping
Corrosion resistant for long term performance
Related links
- Stauff SAE-Profile Flanges DB-301-W66 M8 x 25
- Stauff SAE-Profile Flanges BM-601-W66 M8 x 30
- Stauff SAE-Profile Flanges DB-601-W66 M8 x 30
- Stauff SAE-Profile Flanges BM-603-M-W66 M12 x 45
- Stauff SAE-Profile Flanges BM-605-W66 M16 x 55
- Stauff SAE-Profile Flanges BM-302-W66 M10 x 30
- Stauff SAE-Profile Flanges BM-306-W66 M12 x 35
- Stauff SAE-Profile Flanges BM-304-M-W66 M10 x 30