Stauff SAE-Profile Flanges DB-301-W66 M8 x 25
- RS Stock No.:
- 296-483
- Mfr. Part No.:
- DB-301-W66
- Brand:
- Stauff
Subtotal (1 unit)*
Kr. 63,55
(exc. VAT)
Kr. 79,44
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 6 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 63,55 |
*price indicative
- RS Stock No.:
- 296-483
- Mfr. Part No.:
- DB-301-W66
- Brand:
- Stauff
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
| Brand | Stauff | |
| Product Type | SAE-Profile Flanges | |
| Connection Size | M8 x 25 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stauff | ||
Product Type SAE-Profile Flanges | ||
Connection Size M8 x 25 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Stauff Split Flange Halve 3000 PSI Size 1/2 inch Carbon Steel C6F is designed for high-pressure hydraulic systems, ensuring a secure connection. Made from durable carbon steel, it offers strength and reliability for leak-free performance in demanding applications.
Split flange design for easy assembly
Corrosion resistant for durability
Precision fit for secure and reliable connections
Related links
- Stauff SAE-Profile Flanges BM-301-W66 M8 x 25
- Stauff SAE-Profile Flanges DB-601-W66 M8 x 30
- Stauff SAE-Profile Flanges BM-601-W66 M8 x 30
- Stauff SAE-Profile Flanges DB-602-W66 M10 x 35
- Stauff SAE-Profile Flanges DB-603-U-W66
- Stauff SAE-Profile Flanges DB-302-W66 M10 x 30
- Stauff SAE-Profile Flanges DB-604-W66 M12 x 45
- Stauff SAE-Profile Flanges DB-605-W66 M16 x 55