Stauff SAE-Profile Flanges BM-603-M-W66 M12 x 45
- RS Stock No.:
- 296-473
- Mfr. Part No.:
- BM-603-M-W66
- Brand:
- Stauff
Subtotal (1 unit)*
Kr. 152,52
(exc. VAT)
Kr. 190,65
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 5 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 152,52 |
*price indicative
- RS Stock No.:
- 296-473
- Mfr. Part No.:
- BM-603-M-W66
- Brand:
- Stauff
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
| Brand | Stauff | |
| Product Type | SAE-Profile Flanges | |
| Connection Size | M12 x 45 | |
| Material | 316 Stainless Steel, C45, Steel S355J2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stauff | ||
Product Type SAE-Profile Flanges | ||
Connection Size M12 x 45 | ||
Material 316 Stainless Steel, C45, Steel S355J2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Stauff Flange Clamp 6000 PSI Size 1 inch Carbon Steel C6F is designed for high-pressure hydraulic applications, ensuring secure and leak-free connections. Made from durable carbon steel, it offers excellent strength and reliability. Compatible with M12 bolts for easy installation.
Precision fit for secure clamping
Corrosion resistant for long term performance
Related links
- Stauff SAE-Profile Flanges DB-603-M-W66 M12 x 45
- Stauff SAE-Profile Flanges BM-603-M-W5 M12 x 45
- Stauff SAE-Profile Flanges BM-306-W66 M12 x 35
- Stauff SAE-Profile Flanges DB-604-W66 M12 x 45
- Stauff SAE-Profile Flanges BM-304-M-W66 M10 x 30
- Stauff SAE-Profile Flanges DB-305-W66 M12 x 35 Pair of SAE Split Flange Halves
- Stauff SAE-Profile Flanges BM-605-W66 M16 x 55
- Stauff SAE-Profile Flanges BM-301-W66 M8 x 25