Stauff SAE-Profile Flanges DB-305-W66 M12 x 35 Pair of SAE Split Flange Halves
- RS Stock No.:
- 296-489
- Mfr. Part No.:
- DB-305-W66
- Brand:
- Stauff
Subtotal (1 unit)*
Kr. 154,83
(exc. VAT)
Kr. 193,54
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 154,83 |
*price indicative
- RS Stock No.:
- 296-489
- Mfr. Part No.:
- DB-305-W66
- Brand:
- Stauff
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
| Brand | Stauff | |
| Product Type | SAE-Profile Flanges | |
| Connection Size | M12 x 35 | |
| Material | 316 Stainless Steel, Steel S355J2, Brass | |
| Standards/Approvals | No | |
| Contents | Pair of SAE Split Flange Halves | |
| Select all | ||
|---|---|---|
Brand Stauff | ||
Product Type SAE-Profile Flanges | ||
Connection Size M12 x 35 | ||
Material 316 Stainless Steel, Steel S355J2, Brass | ||
Standards/Approvals No | ||
Contents Pair of SAE Split Flange Halves | ||
- COO (Country of Origin):
- CN
The Stauff Split Flange Halve 3000 PSI Size 1-1/2 inch Carbon Steel C6F is designed for high-pressure hydraulic systems, ensuring a secure connection. Made from durable carbon steel, it offers strength and reliability for leak-free performance in demanding applications.
Split flange design for easy assembly
Corrosion resistant for durability
Precision fit for secure and reliable connections
Related links
- Stauff SAE-Profile Flanges DB-604-W66 M12 x 45
- Stauff SAE-Profile Flanges DB-603-M-W66 M12 x 45
- Stauff SAE-Profile Flanges DB-602-W66 M10 x 35
- Stauff SAE-Profile Flanges DB-603-U-W66
- Stauff SAE-Profile Flanges DB-302-W66 M10 x 30
- Stauff SAE-Profile Flanges DB-601-W66 M8 x 30
- Stauff SAE-Profile Flanges DB-605-W66 M16 x 55
- Stauff SAE-Profile Flanges DB-606-W66 M20 x 70