Wurth Elektronik 10-Way IDC Connector Male for Through Hole, 2 Row

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 25 units)*

Kr. 456,45

(exc. VAT)

Kr. 570,55

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
25 - 25Kr. 18,258Kr. 456,45
50 - 100Kr. 17,032Kr. 425,80
125 +Kr. 15,339Kr. 383,48

*price indicative

RS Stock No.:
197-3357
Mfr. Part No.:
490107671012
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

IDC Connector

Number of Contacts

10

Number of Rows

2

Current

1A

Pitch

2.54mm

Mount Type

Through Hole

Connector Gender

Male

Shrouded/Unshrouded

Unshrouded

Voltage

100V

Orientation

Straight

Contact Plating

Gold

Minimum Operating Temperature

-20°C

Termination Type

IDC

Series

WR-WST Redfit

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Contact Material

Copper Nickel Silicon

Housing Material

LCP

The Wurth Elektronik WR-WST series 10 pin redfit IDC is a solderless reversible direct plug-in connector with SKEDD technology and insulation displacement connection. It is designed and manufactured for use in general electronic equipment.

Operating temperature range is from -25°C to +105°C

Insulator material is LCP

Contact material is CuNiSi

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy