Pepperl + Fuchs Read Write Station Transponder IQT1, 896 bit
- RS Stock No.:
- 205-9828
- Mfr. Part No.:
- IQT1-FP-IO-V1
- Brand:
- Pepperl + Fuchs
Subtotal (1 unit)*
Kr. 5 926,68
(exc. VAT)
Kr. 7 408,35
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 926,68 |
*price indicative
- RS Stock No.:
- 205-9828
- Mfr. Part No.:
- IQT1-FP-IO-V1
- Brand:
- Pepperl + Fuchs
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
| Brand | Pepperl + Fuchs | |
| Memory Size | 896bit | |
| Product Type | Transponder | |
| Device Type | Read Write Station | |
| Maximum Frequency | 13.56MHz | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 70°C | |
| Series | IQT1 | |
| Standards/Approvals | Class 2 Power Source, Type 1 enclosure, IC approval, UL approval cULus, FCC approval, Radio approval USA: FCC IREIQT1FPIO Canada: 7037A-IQT1FPIO, 2014/53/EU EN 301489-1 EN 301489-3 EN 300330 EN 62368-1 EN 50364 RoHS 2011/65/EU (RoHS) EN 50581, ISO 15693 | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Memory Size 896bit | ||
Product Type Transponder | ||
Device Type Read Write Station | ||
Maximum Frequency 13.56MHz | ||
IP Rating IP67 | ||
Maximum Operating Temperature 70°C | ||
Series IQT1 | ||
Standards/Approvals Class 2 Power Source, Type 1 enclosure, IC approval, UL approval cULus, FCC approval, Radio approval USA: FCC IREIQT1FPIO Canada: 7037A-IQT1FPIO, 2014/53/EU EN 301489-1 EN 301489-3 EN 300330 EN 62368-1 EN 50364 RoHS 2011/65/EU (RoHS) EN 50581, ISO 15693 | ||
- COO (Country of Origin):
- SG
The Pepperl + Fuchs IQT1-FP-IO-V1 Read/write station.
Operating frequency 13.56 MHz
IO-link interface
Conforms to ISO 15693
Suitable for FRAM transponder
LEDs as function indicators
Degree of protection IP67
For connection to IO-Link master
Related links
- Pepperl + Fuchs Read Write Station Transponder IQT1, 896 bit
- Pepperl + Fuchs Transponder Transponder IQC21, 896 bit
- Pepperl + Fuchs Transponder Transponder IQC21-30, 896 bit
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 5.6 m IP67 IP69
- Pepperl + Fuchs Retroreflective Distance Sensor 300 mm IP67 IP69K
- Pepperl + Fuchs Diffuse Photoelectric Sensor 650 mm IP67 IP69
- Pepperl + Fuchs Diffuse Photoelectric Sensor 1.4 m IP67 IP69
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 15 m IP69K IP67