Pepperl + Fuchs Read Write Station Transponder IQT1, 896 bit

Subtotal (1 unit)*

Kr. 5 091,41

(exc. VAT)

Kr. 6 364,26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
  • Plus 8 unit(s) shipping from 16 November 2026
  • Plus 4 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 091,41

*price indicative

RS Stock No.:
205-9831
Mfr. Part No.:
IQT1-18GM-IO-V1
Brand:
Pepperl + Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Pepperl + Fuchs

Device Type

Read Write Station

Product Type

Transponder

Memory Size

896bit

Maximum Frequency

13.56MHz

IP Rating

IP67

Maximum Operating Temperature

70°C

Series

IQT1

Standards/Approvals

UL, ISO/IEC 18000-3, Class 2 Power Source, EN 61131-9, ISO 15693, EN 60529, IC approval, ISO/IEC 15693-3, ISO/IEC 15693-2, FCC approval, Type 1 enclosure

COO (Country of Origin):
SG
The Pepperl + Fuchs IQT1-18GM-IO-V1 Read/write station.

Operating frequency 13.56 MHz

IO-link interface

Conforms to ISO 15693

Suitable for FRAM transponder

LEDs as function indicators

Read/write head with thread M18 x 1

Connection via V1 (M12 x 1) plug connection

Degree of protection IP67

For connection to IO-Link master

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy