Pepperl + Fuchs Transponder Transponder IQC21-30, 896 bit

Subtotal (1 pack of 25 units)*

Kr. 1 424,10

(exc. VAT)

Kr. 1 780,13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship
  • Plus 175 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +Kr. 56,964Kr. 1 424,10

*price indicative

RS Stock No.:
205-9833
Mfr. Part No.:
IQC21-30 25pcs
Brand:
Pepperl + Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Pepperl + Fuchs

Product Type

Transponder

Device Type

Transponder

Memory Size

896bit

Maximum Frequency

13.56MHz

IP Rating

IP67

Maximum Operating Temperature

90°C

Series

IQC21-30

Length

30mm

Standards/Approvals

ISO/IEC 18000-3, ISO/IEC 15693-2, RFID ISO/IEC 15693-1, ISO/IEC 15693-3, EN 60529

Width

30mm

COO (Country of Origin):
TW
The Pepperl + Fuchs IQC21-30 25pcs RFID Transponder.

Operating frequency 13.56 MHz

64 bit Fix code

896 bits memory available

Readable and writable from both sides

Degree of protection IP68

Mounting holes for simple installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy