Siemens Mobile Handheld Terminal Bar Code Reader 6GT2003
- RS Stock No.:
- 282-3367
- Mfr. Part No.:
- 6GT2003-0FA00
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 28 019,42
(exc. VAT)
Kr. 35 024,28
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 28 019,42 |
*price indicative
- RS Stock No.:
- 282-3367
- Mfr. Part No.:
- 6GT2003-0FA00
- Brand:
- Siemens
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
| Brand | Siemens | |
| Device Type | Mobile Handheld Terminal | |
| Product Type | Bar Code Reader | |
| Maximum Operating Temperature | 50°C | |
| Depth | 174mm | |
| Standards/Approvals | RoHS | |
| Series | 6GT2003 | |
| Length | 28mm | |
| Width | 82mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type Mobile Handheld Terminal | ||
Product Type Bar Code Reader | ||
Maximum Operating Temperature 50°C | ||
Depth 174mm | ||
Standards/Approvals RoHS | ||
Series 6GT2003 | ||
Length 28mm | ||
Width 82mm | ||
- COO (Country of Origin):
- DE
The Siemens RF160B is a mobile handheld terminal, serving as a basic device for RFID applications. The terminal comes equipped with user software for RFID operations and features a rechargeable battery for portable use.
IP65 degree protection
4.8 inch TFT color display
LED backlight