Appliance Outlet F, Integrated Light Pipes, PCB terminals, Color Coding
Panel Mount: Snap-in version from front side Connector, Pin temperature 70 °C Pre-assembled light pipes For PCB mounting Integrated Light Pipes for status indication Optional with one, two or without light pipes Ideal appliance outlet for smart PDUs Cord retention for V-Lock cordsets and other side latch mechansim Other panel thickness Other lenghts on terminals and light pipes Quick connect or solder terminals (incl. different terminals on L, N, PE)