- RS Stock No.:
- 189-4897
- Mfr. Part No.:
- 3-101-786
- Brand:
- Schurter
Available to back order for despatch 31.07.2024
Added
Price Each
Kr. 48,16
(exc. VAT)
Kr. 60,20
(inc. VAT)
Units | Per unit |
1 + | Kr. 48,16 |
- RS Stock No.:
- 189-4897
- Mfr. Part No.:
- 3-101-786
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
EC Plug 400 VDC, Rewireable, Straight, max. Cable Diameter 9.2 mm.
Plug (rewireable): Screw-on mounting
Plug,, Protection class I
Wire size 0.75-1.5mm², 18AWG-16AWG
Cable diameter 6.4 - 9.2 mm
Hot plug rated for disconnecting under loads up to 2.6 kW
Ideal for compact PDU applications with an operating temperature up to 105 °C
Plug,, Protection class I
Wire size 0.75-1.5mm², 18AWG-16AWG
Cable diameter 6.4 - 9.2 mm
Hot plug rated for disconnecting under loads up to 2.6 kW
Ideal for compact PDU applications with an operating temperature up to 105 °C
Specifications
Attribute | Value |
---|---|
Mounting Type | Cable Mount |
Gender | Male |
Current Rating | 8.8A |
Body Orientation | Straight |
Termination Method | Screw |
Voltage Rating | 294 V |
Rewireable | Yes |
Maximum Cable Diameter | 9.2mm |