- RS Stock No.:
- 190-2974
- Mfr. Part No.:
- 6160.0001
- Brand:
- Schurter
100 In stock for same day dispatch
Added
Price Each (In a Pack of 100)
Kr. 16,695
(exc. VAT)
Kr. 20,869
(inc. VAT)
Units | Per unit | Per Pack* |
100 + | Kr. 16,695 | Kr. 1 669,50 |
*price indicative |
- RS Stock No.:
- 190-2974
- Mfr. Part No.:
- 6160.0001
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
Product Details
2561 Series Power Entry Modules
Professional range of Schurter power entry modules from the 2561 series. The modules are designed to be used on appliances with protection class I acc. to IEC 61140
Panel Mount
Body Orientation - Straight
Termination Method - Solder
IEC Connector Type - C6
Body Orientation - Straight
Termination Method - Solder
IEC Connector Type - C6
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C6 |
Mounting Type | Panel Mount |
Gender | Male |
Current Rating | 2.5A |
Body Orientation | Straight |
Termination Method | Solder |
Switch Type | None |
Number of Fuses | None |
Voltage Rating | 250 V |