Bulgin Snap-In IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm
- RS Stock No.:
- 208-8168
- Mfr. Part No.:
- PF0033/30/63
- Brand:
- Bulgin
Bulk discount available
Subtotal (1 pack of 2 units)*
Kr.192 31
(exc. VAT)
Kr.240 39
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Limited stock
- 780 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 - 4 | Kr. 192,31 | Kr. 96,155 |
5 - 11 | Kr. 183,50 | Kr. 91,75 |
12 - 24 | Kr. 174,23 | Kr. 87,115 |
25 + | Kr. 165,54 | Kr. 82,77 |
*price indicative
- RS Stock No.:
- 208-8168
- Mfr. Part No.:
- PF0033/30/63
- Brand:
- Bulgin
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bulgin | |
Mounting Type | Snap-In | |
Gender | Male | |
Current Rating | 10A | |
Body Orientation | Straight | |
Voltage Rating | 250 V | |
Fuse Size | 5 x 20mm | |
Select all | ||
---|---|---|
Brand Bulgin | ||
Mounting Type Snap-In | ||
Gender Male | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 250 V | ||
Fuse Size 5 x 20mm | ||
Related links
- Bulgin Snap-In IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Bulgin C14 Snap-In IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Bulgin C14 Panel Mount IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Bulgin F (Outlet) Panel Mount IEC Connector Socket 250 V, Fuse Size 5 x 20mm
- Bulgin C13 10A Fuse Size 5 x 20mm
- Bulgin C14 Flange Mount IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Bulgin Panel Mount IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Bulgin C14 Right Angle Flange Mount IEC Connector Male 250 V, Fuse Size 5 x 20mm