Schurter C13 x 4, C14 x 1 Panel Mount IEC Connector Socket, Plug, 10A, 250 V
- RS Stock No.:
- 313-5474
- Mfr. Part No.:
- 4756.2800
- Brand:
- Schurter
Available to back order for despatch when stock is available
Price Each
Kr. 128,88
(exc. VAT)
Kr. 161,10
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | Kr. 128,88 |
10 - 24 | Kr. 123,77 |
25 - 49 | Kr. 118,88 |
50 + | Kr. 113,66 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 313-5474
- Mfr. Part No.:
- 4756.2800
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
Product Details
10A Snap-In IEC 320 Plug/Socket Combination (C13/C14)
1 inlet, 4 outlet
Snap-In fitting
250V ac/10A rated, 6.3mm tabs
Panel cut-out 122·1 x 32·5mm
Panel thickness 1·2mm
Snap-In fitting
250V ac/10A rated, 6.3mm tabs
Panel cut-out 122·1 x 32·5mm
Panel thickness 1·2mm
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C13 x 4, C14 x 1 |
Mounting Type | Panel Mount |
Gender | Female, Male |
Current Rating | 10A |
Body Orientation | Straight |
Termination Method | Snap-In |
Standards Met | BSI (licence no KM 07060), CSA certified, SEMKO, UL recognised, VDE |
Switch Type | None |
Voltage Rating | 250 V |