Schurter C20 Straight Panel Mount IEC Connector, 250 V Male, 16A

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
730-0489
Mfr. Part No.:
6163.0019
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

IEC Connector Type

C20

Product Type

IEC Connector

Mount Type

Panel Mount

Current

16A

Connector Gender

Male

Orientation

Straight

Voltage

250 V

Termination Type

Solder

Rewireable

Yes

Contact Gender

Male

Standards/Approvals

UL File Number: E96454, RoHS, CSA File Number: 27324

Shuttered

No

Series

1601

COO (Country of Origin):
CZ

16A Screw Mount IEC Inlet (C20)


A screw on panel mount IEC appliance inlet for PCB mounting. A flange design with through holes without an additional terminal.

Screw on mouting from rear side

Jet black housing

Suitable for appliances with protection class 1 according to IEC 61140

Operational temperature -25°C → +70°C

Related links