Our Services
Industry Hub
Offers and Deals
Log In
Sign up
Parcel Tracking
My Account
Login
Sign up
Overview
Orders
Parcel Tracking
Quotes
Parts List
Invoices
Profile Details
Order Preferences
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Connectors
/
Mains & DC Power Connectors
/
IEC Connectors
Schurter C14 Snap-In IEC Connector Male, 10A, 250 V
RS Stock No.:
867-2133
Mfr. Part No.:
4302.2102
Brand:
Schurter
View all IEC Connectors
Discontinued product
RS Stock No.:
867-2133
Mfr. Part No.:
4302.2102
Brand:
Schurter
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CZ
Schurter KEB2 Series
Schurter KEB2 series C14 IEC appliance inlets with rocker line switch. The KEB series is available as screw-on or snap-in panel mount, with 4.8 x 0.8 mm quick connect terminals.
2-Pole
Panel mount
4.8 x 0.8 mm Quick connect terminals
Attribute
Value
IEC Connector Type
C14
Mounting Type
Snap-In
Gender
Male
Current Rating
10 A, 15A
Body Orientation
Straight
Termination Method
Quick Connect
Switch Type
2 Pole
Voltage Rating
250 V