Login / Register to access your benefits
Recently searched

    Schurter C14 Panel Mount IEC Connector Male, 10A, 125 V, 250 V, Fuse Size 6.3 x 32mm

    Subtotal (1 unit)*

    Kr.98 38 

    (exc. VAT)

    Kr.122 98 

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 128 unit(s) ready to ship
    • Plus 7 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +Kr. 98,38

    *price indicative

    RS Stock No.:
    867-2218
    Mfr. Part No.:
    4303.0001
    Brand:
    Schurter
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Schurter

    IEC Connector Type

    C14

    Mounting Type

    Panel Mount

    Gender

    Male

    Current Rating

    10 A, 13A

    Body Orientation

    Straight

    Termination Method

    Quick Connect

    Switch Type

    2 Pole

    Number of Fuses

    2

    Voltage Rating

    125 V, 250 V

    Fuse Size

    6.3 x 32mm

    Related links