- RS Stock No.:
- 869-2856
- Mfr. Part No.:
- 4719.4310
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 869-2856
- Mfr. Part No.:
- 4719.4310
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
4917 Series
Professional range of Schurter power entry modules from the 4917 series. The modules are designed to be used on appliances with protection class I acc. to IEC 61140
Body Orientation - Straight
Termination Method - Solder
Thermoplastic
Termination Method - Solder
Thermoplastic
Specifications
Attribute | Value |
---|---|
IEC Connector Type | F |
Mounting Type | Snap-In |
Gender | Female |
Current Rating | 10A |
Body Orientation | Straight |
Termination Method | Solder |
Switch Type | 1 Pole |
Number of Fuses | 1 |
Voltage Rating | 250 V |
Fuse Size | 5 x 20mm |
Shuttered | Yes |