- RS Stock No.:
- 869-2880
- Mfr. Part No.:
- 4724.0300
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 869-2880
- Mfr. Part No.:
- 4724.0300
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
4723 Series
Professional range of Schurter power entry modules from the 4723 series. The modules are designed to be used on appliances with protection class I acc. to IEC 61140
Body Orientation - Straight
Termination Method - Quick Connect, Solder
Thermoplastic
Black
Termination Method - Quick Connect, Solder
Thermoplastic
Black
Specifications
Attribute | Value |
---|---|
IEC Connector Type | F |
Mounting Type | Snap-In |
Gender | Female |
Current Rating | 10 A, 15A |
Body Orientation | Straight |
Termination Method | Solder |
Switch Type | None |
Number of Fuses | None |
Voltage Rating | 250 V |
Shuttered | Yes |