Schurter F Straight Snap-in IEC Connector, 250V Female, 15A
- RS Stock No.:
- 869-2931
- Mfr. Part No.:
- 4752.5200
- Brand:
- Schurter
Subtotal (1 unit)*
Kr. 100,44
(exc. VAT)
Kr. 125,55
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 48 unit(s) ready to ship
- Plus 17 unit(s) shipping from 12 October 2026
- Plus 50 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 100,44 |
*price indicative
- RS Stock No.:
- 869-2931
- Mfr. Part No.:
- 4752.5200
- Brand:
- Schurter
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
| Brand | Schurter | |
| IEC Connector Type | F | |
| Product Type | IEC Connector | |
| Mount Type | Snap-in | |
| Current | 15A | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 250V | |
| Rewireable | Yes | |
| Termination Type | Quick Connect | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Shuttered | No | |
| Series | 4752 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
IEC Connector Type F | ||
Product Type IEC Connector | ||
Mount Type Snap-in | ||
Current 15A | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 250V | ||
Rewireable Yes | ||
Termination Type Quick Connect | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Shuttered No | ||
Series 4752 | ||
- COO (Country of Origin):
- CH
4752 Series
Professional range of Schurter power entry modules from the 4752 series. The modules are designed to be used on appliances with protection class I acc. to IEC 61140
Body Orientation - Straight
Termination Method - Quick Connect, Solder
Thermoplastic
Black
Related links
- Schurter F Straight Snap-in IEC Connector 15A
- Schurter F Straight Panel Mount IEC Connector 15A
- Schurter F (Outlet) Straight Snap-in Connector 15A
- Schurter C14 Straight Snap-in IEC Connector 15A
- Schurter C13 Straight Snap-in IEC Connector 15A
- Schurter F Straight Snap-in IEC Connector 10A
- Bulgin F Straight Panel Mount IEC Connector 15A
- RS PRO C13 Straight Snap-in IEC Connector 15A