Schurter F Snap-In IEC Connector Socket, 10A, 250 V
- RS Stock No.:
- 869-3017
- Mfr. Part No.:
- 4788.8000
- Brand:
- Schurter
Available to back order for despatch 25.10.2024
Price Each (In a Pack of 100)
Kr. 21,805
(exc. VAT)
Kr. 27,256
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
100 + | Kr. 21,805 | Kr. 2 180,50 |
*price indicative
- RS Stock No.:
- 869-3017
- Mfr. Part No.:
- 4788.8000
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
Product Details
4788 Series
Professional range of Schurter power entry modules from the 4788 series. The modules are designed to be used on appliances with protection class I acc. to IEC 61140
Panel Mount
Body Orientation - Straight
Termination Method - Quick Connect, Solder
Body Orientation - Straight
Termination Method - Quick Connect, Solder
Specifications
Attribute | Value |
---|---|
IEC Connector Type | F |
Mounting Type | Snap-In |
Gender | Female |
Current Rating | 10 A, 15A |
Body Orientation | Straight |
Termination Method | Quick Connect |
Switch Type | None |
Number of Fuses | None |
Voltage Rating | 250 V |