Schurter C14 Straight Panel Mount IEC Connector, 250V Female, 15A
- RS Stock No.:
- 870-1458
- Mfr. Part No.:
- 6162.0157
- Brand:
- Schurter
Subtotal (1 pack of 10 units)*
Kr. 264,25
(exc. VAT)
Kr. 330,31
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 26,425 | Kr. 264,25 |
*price indicative
- RS Stock No.:
- 870-1458
- Mfr. Part No.:
- 6162.0157
- Brand:
- Schurter
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
| Brand | Schurter | |
| Product Type | IEC Connector | |
| IEC Connector Type | C14 | |
| Mount Type | Panel Mount | |
| Current | 15A | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 250V | |
| Termination Type | Solder | |
| Rewireable | Yes | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Shuttered | No | |
| Series | 6061 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type IEC Connector | ||
IEC Connector Type C14 | ||
Mount Type Panel Mount | ||
Current 15A | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 250V | ||
Termination Type Solder | ||
Rewireable Yes | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Shuttered No | ||
Series 6061 | ||
- COO (Country of Origin):
- CZ
6061 Series Power Entry Modules
Professional range of Schurter power entry modules from the 6061 series. The modules are designed to be used on appliances with protection class I acc. to IEC 61140
Panel Mount
Body Orientation - Straight
IEC Connector Type - C14
Termination Method - Quick Connect
Related links
- Schurter C14 Straight Panel Mount IEC Connector 15A
- Schurter C14 Straight Panel IEC Connector 15A
- Schurter C14 Straight Panel Mount 250 V Female, 15A
- Schurter C14 Straight Snap-in IEC Connector 15A
- Schurter C14 Straight Panel Mount IEC Connector Fuse Size 5 x 20 mm, 6A
- Schurter C14 Straight Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Schurter C14 Straight Panel Mount IEC Connector Fuse Size 17.8 x 11.1 mm, 10A
- Schurter C14 Straight Snap-in IEC Connector 250 V Female, 15A