- RS Stock No.:
- 870-1477
- Mfr. Part No.:
- 6182.0031
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 870-1477
- Mfr. Part No.:
- 6182.0031
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
5098 Series Power Entry Modules
Professional range of Schurter power entry modules from the 5098 series idea for use in rough environments. The modules are designed to be used on appliances with protection class I acc. to IEC 61140.
Panel Mount
Body Orientation - Straight
Termination Method - Quick Connect
Polyamide
Body Orientation - Straight
Termination Method - Quick Connect
Polyamide
Specifications
Attribute | Value |
---|---|
IEC Connector Type | F |
Mounting Type | Panel Mount |
Gender | Female |
Current Rating | 10 A, 15A |
Body Orientation | Straight |
Termination Method | Quick Connect |
Switch Type | None |
Number of Fuses | None |
Voltage Rating | 250 V |