Schurter C20 Straight Panel IEC Connector, 250 V Female, 20A
- RS Stock No.:
- 870-3476
- Mfr. Part No.:
- EF12.0572.1110.01
- Brand:
- Schurter
Subtotal (1 unit)*
Kr.906 39
(exc. VAT)
Kr.1 132 99
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Stocked by manufacturer
- Ready to ship from 17. april 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 906,39 |
*price indicative
- RS Stock No.:
- 870-3476
- Mfr. Part No.:
- EF12.0572.1110.01
- Brand:
- Schurter
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
| Brand | Schurter | |
| Product Type | IEC Connector | |
| IEC Connector Type | C20 | |
| Mount Type | Panel | |
| Current | 20A | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Switch Type | 2 Pole | |
| Voltage | 250 V | |
| Termination Type | Quick Connect | |
| Rewireable | Yes | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Shuttered | No | |
| Series | EF12 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type IEC Connector | ||
IEC Connector Type C20 | ||
Mount Type Panel | ||
Current 20A | ||
Connector Gender Female | ||
Orientation Straight | ||
Switch Type 2 Pole | ||
Voltage 250 V | ||
Termination Type Quick Connect | ||
Rewireable Yes | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Shuttered No | ||
Series EF12 | ||
EF12 Series
Schurter EF12 series C14 power entry modules are a high performance IEC inlet that feature a line filter and type TA45 circuit breaker. The EF12 series are designed to be panel mounted with screw-on mountings from the front.
Panel mount
Quick connect terminals 6.3 x 0.8 mm
TA45 Circuit breaker
EMC-Shielded
Compact design
Standard or medical versions available
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
Related links
- RS PRO C20 Panel Mount IEC Connector Male 250 V
- Schurter C20 Snap-In IEC Connector Male 250 V
- Schurter C20 Panel Mount IEC Connector Male 125 V, 250 V
- Schurter C20 Panel Mount IEC Connector Male 250 V
- RS PRO Snap-In IEC Connector Male 250 V
- Schurter C20 Panel Mount IEC Connector Male 250 V
- Schurter C20 Snap-In IEC Connector Male 250 V
- Bulgin C20 Panel Mount IEC Connector Male 250 V