onsemi IGBT Module Q0PACK - Case 180AJ, Surface

Subtotal (1 tray of 24 units)*

Kr. 22 472,16

(exc. VAT)

Kr. 28 090,08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
24 +Kr. 936,34Kr. 22 472,16

*price indicative

RS Stock No.:
245-6981
Mfr. Part No.:
NXH40B120MNQ0SNG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

IGBT Module

Maximum Power Dissipation Pd

118W

Number of Transistors

2

Package Type

Q0PACK - Case 180AJ

Mount Type

Surface

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Height

13.9mm

Standards/Approvals

RoHS

Length

55.2mm

Series

NXH40B120MNQ0SNG

Automotive Standard

No

Full SiC MOSFET Module | EliteSiC Two Channel Full SiC Boost, 1200 V, 40 mohm SiC MOSFET + 1200 V, 40 A SiC Diode Nickel Plated DBC


The ON Semiconductor 3 Channel Boost Q1 Power Module is a power module containing a dual boost stage. The integrated SiC MOSFETs and SiC Diodes provide lower conduction losses and switching losses, enabling designers to achieve high efficiency and superior reliability.

1200 V 40 m SiC MOSFETs

Low Reverse Recovery and Fast Switching SiC Diodes

1200 V Bypass and Anti parallel Diodes

Low Inductive Layout Solderable Pins Thermistor

This Device is Pb Free, Halogen Free/BFR Free and is RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy