DeWALT DCF850P2T-QW - Cordless Impact Driver 475 W with 2 Batteries

Subtotal (1 unit)*

Kr. 7 767,42

(exc. VAT)

Kr. 9 709,28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 7 767,42

*price indicative

RS Stock No.:
139-900
Mfr. Part No.:
DCF850P2T-QW
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Corded/Cordless

Cordless

Product Type

Impact Driver

Torque Rating

205Nm

Motor Type

Brushless

Battery Voltage

18V

Power Rating

475W

Number of Batteries

2

Overall Length

101mm

Series

DCF850P2T

Overall Height

200mm

Standards/Approvals

No

Weight

900g

COO (Country of Origin):
CN
The DeWALT 18V XR Brushless Compact Impact Driver, bundled with 2 X 5Ah batteries, is a powerful and versatile tool designed for efficiency. Its 3x LED Halo light ring provides excellent illumination for the work piece, enhancing visibility in dimly lit areas. With 3 motor speeds and torque settings, including Precision Drive, users can achieve precise control tailored to each application. Additionally, its new compact brushless motor design enables access to tight spaces, ensuring flexibility and ease of use in various tasks.

Compatible with all DEWALT 18V XR & Flex Volt battery packs

High power Brushless motor outputting 205Nm of torque ensures heavy applications are completed effectively

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy