DeWALT DCF870E2T-QW - Cordless Impact Driver with 2 Batteries, 1.7 Ah

Subtotal (1 unit)*

Kr. 6 894,23

(exc. VAT)

Kr. 8 617,79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 6 894,23

*price indicative

RS Stock No.:
352-035
Mfr. Part No.:
DCF870E2T-QW
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Impact Driver

Torque Rating

56Nm

Corded/Cordless

Cordless

Speed

1100rpm, 3000rpm

Motor Type

Brushless

Battery Voltage

18V

Handle Type

Bi-Material

Number of Batteries

2

Overall Length

101mm

Series

XR

Standards/Approvals

RoHS

Weight

1kg

Battery Capacity

1.7Ah

RoHS Status: Exempted

COO (Country of Origin):
CN
The DeWALT XR 18V 1.7Ah Li-Ion Brushless Premium Hydraulic Impact Driver features a hydraulic impact mechanism optimized for quick tightening with 50 Nm of torque. Its brushless motor ensures optimal efficiency and is compatible with the POWERSTACK platform. The impact driver is ultra compact with a 101 mm head and includes a light ring with 3 to 9 LEDs for suitable lighting, including a flashlight mode that lasts for 20 minutes. Additional features include a belt hook and a trigger for better control during use.

Bi material and ergonomic handle

2 modes to select the right speed and torque

1 mode for light

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy