DeWALT DCF850D2T-QW - Cordless Impact Driver 475 W with 2 Batteries, 2 Ah 3800rpm

Subtotal (1 unit)*

Kr. 4 880,76

(exc. VAT)

Kr. 6 100,95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 880,76

*price indicative

RS Stock No.:
440-971
Mfr. Part No.:
DCF850D2T-QW
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Impact Rate

3800rpm

Corded/Cordless

Cordless

Torque Rating

205Nm

Product Type

Impact Driver

Sound Level

88dBA

Speed

3250rpm

Motor Type

Brushless

Battery Voltage

18V

Power Rating

475W

Chuck Size

0.25in

Number of Batteries

2

Overall Length

101mm

Standards/Approvals

No

Series

DCF850D2T

Weight

1.2kg

Overall Height

200mm

Battery Capacity

2Ah

COO (Country of Origin):
CN
The DeWALT XR 18V 1/4 inch Compact Brushless Impact Screwdriver comes with 2 Li-Ion 2Ah batteries, offering portability and flexibility. Its powerful brushless motor delivers up to 205N of torque, ensuring efficient completion of demanding tasks. With 3 speeds and 3 torque settings, including precision mode, users can achieve optimal control for each application. Additionally, the tool features 3 LED lights for maximum visibility, enhancing accuracy and productivity during use.

Compatible with all XR 18V ​​and XR FLEXVOLT batteries

Powerful motor delivering up to 3250 rpm, ideal for all applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy