DeWALT DCF510N-XJ DCF510N-XJ Impact Wrench 1/2 in Drive
- RS Stock No.:
- 172-618
- Mfr. Part No.:
- DCF510N-XJ
- Brand:
- DeWALT
Subtotal (1 unit)*
Kr. 3 762,62
(exc. VAT)
Kr. 4 703,28
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 3 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 762,62 |
*price indicative
- RS Stock No.:
- 172-618
- Mfr. Part No.:
- DCF510N-XJ
- Brand:
- DeWALT
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
| Brand | DeWALT | |
| Product Type | Impact Wrench | |
| Torque Range | 102 Nm | |
| Handle Type | Ratchet | |
| Drive Size | 1/2 in | |
| Battery Voltage | 18V | |
| Overall Width | 381mm | |
| Weight | 1.2kg | |
| Standards/Approvals | No | |
| Speed | 300 rpm | |
| Series | DCF510N-XJ | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Impact Wrench | ||
Torque Range 102 Nm | ||
Handle Type Ratchet | ||
Drive Size 1/2 in | ||
Battery Voltage 18V | ||
Overall Width 381mm | ||
Weight 1.2kg | ||
Standards/Approvals No | ||
Speed 300 rpm | ||
Series DCF510N-XJ | ||
RoHS Status: Exempted
- COO (Country of Origin):
- MX
The DeWALT 18V XR Brushless 3/8 inch and 1/2 inch Sealed Head Ratchet is a powerful and versatile tool designed for professional use. With its slim brushless motor, trigger lock off for safety, LED lighting, and variable speed control, this ratchet offers top-notch performance and ergonomic comfort. The sealed head design ensures durability and reliability for all your fastening needs.
Brushless motor for enhanced performance and efficiency
Trigger lock off and LED lighting for safety and visibility
Variable speed control for precise operation
Sealed head design for added durability
Compatible with 3/8 inch and 1/2 inch cordless ratchet accessories
Related links
- DeWALT 1/2 in 18 V Body Only Impact Wrench
- DeWALT 1/2 in 18 V Cordless Impact Wrench
- DeWALT 3/8 in 18 V Cordless Impact Wrench
- DeWALT 3/4 in 18 V Cordless Impact Wrench
- DeWALT 1/2 in 18 V Cordless Body Only Impact Wrench
- DeWALT DCF504N-XJ DCF504N-XJ Cordless Torque Wrench 1/4 in Drive
- DeWALT 1/2 in 18 V Impact Wrench
- DeWALT DCF512D Cordless Torque Wrench 1/2 in Drive